392-028-559-103

Heilind Number:EDA392-028-559-103
Manufacturer:EDAC
Manufacturer Number:392-028-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-559-103

Detailed Description

Upgrade your circuit connections with this high-performance Card Edge Connector. Designed for seamless integration on your PCB, this connector features 28 positions in a single row, allowing for efficient data transfer. Crafted with precision, it boasts a black UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers a compact yet secure fit. Its right-angle mount orientation adds versatility to your setup, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Perfect for professionals in the electronics industry, this Card Edge Connector is a must-have for your connectivity needs. Elevate your projects with this essential component today.