392-028-559-107

Heilind Number:EDA392-028-559-107
Manufacturer:EDAC
Manufacturer Number:392-028-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-559-107

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, ensuring both style and reliability. With an amperage rating of 3A, it guarantees efficient power transmission. Crafted with precision, it features Copper Alloy contacts for optimal conductivity. The 1-row design with 28 positions and a pitch of .1 inches offers versatile connectivity options. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its functionality, making it a must-have component for your PCB assembly needs. Elevate your projects with this essential connector, perfect for various applications in the electronics industry.