392-028-559-112

Heilind Number:EDA392-028-559-112
Manufacturer:EDAC
Manufacturer Number:392-028-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-559-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row with 28 positions, ideal for streamlined board-to-board connections. Crafted with precision, it boasts durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance. With a pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission. The right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility in diverse environments. Elevate your electronic projects with this high-quality connector, a must-have in any professional or DIY setup.