392-028-559-201

Heilind Number:EDA392-028-559-201
Manufacturer:EDAC
Manufacturer Number:392-028-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-559-201

Detailed Description

Enhance your circuitry with this sleek Card Edge Connector in classic black. Designed for high performance, it boasts a 3A capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of contacts made of reliable Copper Alloy, this connector ensures secure and efficient connectivity. The .1-inch pitch and .2-inch row spacing accommodate 28 positions, offering ample room for your PCB connections. Its right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105°C guarantees stability in various environments. Upgrade your setup with this essential component for seamless board-to-board connections.