392-028-559-202

Heilind Number:EDA392-028-559-202
Manufacturer:EDAC
Manufacturer Number:392-028-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-559-202

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of copper alloy contacts, offering a total of 28 positions at a pitch of .1 inches, this connector ensures secure and efficient data transmission. Its right-angle mount orientation allows for versatile installation options, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your PCB setup with this essential component, perfect for applications in electronics, telecommunications, and more.