392-028-559-204

Heilind Number:EDA392-028-559-204
Manufacturer:EDAC
Manufacturer Number:392-028-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-559-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a dual-row configuration with 28 positions, offering seamless integration for your electronic components. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the right-angle mount orientation offers flexibility in installation. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your setup with this essential component for efficient board-to-board connectivity.