392-028-559-207

Heilind Number:EDA392-028-559-207
Manufacturer:EDAC
Manufacturer Number:392-028-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-559-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts an amperage rating of 3A, ensuring reliable operation. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a right-angle mount orientation, it offers easy installation onto your board, while the copper alloy contact material ensures secure and efficient data transfer. Featuring two rows with a total of 28 positions, it provides ample connectivity options for your devices. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB setup with this essential component for seamless and superior performance.