392-028-559-212

Heilind Number:EDA392-028-559-212
Manufacturer:EDAC
Manufacturer Number:392-028-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-559-212

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage of 3 A, it guarantees efficient power transmission. The two rows of 28 copper alloy contact positions offer ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Its right angle mount orientation adds versatility to your assembly process. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.