392-028-560-201

Heilind Number:EDA392-028-560-201
Manufacturer:EDAC
Manufacturer Number:392-028-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-560-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With two rows of copper alloy contacts, each positioned at a precise pitch of .1 inches, this connector offers optimal signal transmission for your electronic applications. Boasting a total of 28 positions, it provides ample connectivity options while maintaining a compact footprint. The straight mount orientation simplifies installation on your circuit board, while its wide operating temperature range of -40 to 105 °C guarantees exceptional performance under extreme conditions. Ideal for professional use, this connector is a must-have component for any project requiring secure board-to-board connections. Elevate your design with this essential connector, now available in our extensive product lineup.