392-028-560-202

Heilind Number:EDA392-028-560-202
Manufacturer:EDAC
Manufacturer Number:392-028-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-560-202

Detailed Description

Enhance your connectivity with our Card Edge Connector, a must-have for seamless PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance even in challenging environments, with an amperage of 3 A. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers a total of 28 positions for efficient data transmission. Designed for straight mount orientation, it ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Perfect for a wide range of applications, it's a valuable addition to any setup.