392-028-560-203

Heilind Number:EDA392-028-560-203
Manufacturer:EDAC
Manufacturer Number:392-028-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-560-203

Detailed Description

Enhance connectivity within your electronic devices with this black Card Edge Connector. Designed for optimal performance, it features a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable operation in various environments. With two rows and a total of 28 copper alloy contact positions, it provides ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for secure and efficient PCB connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're a professional in need of reliable components or a hobbyist working on a project, this connector is a must-have for your toolkit. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.