392-028-560-207

Heilind Number:EDA392-028-560-207
Manufacturer:EDAC
Manufacturer Number:392-028-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-560-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various operating environments. With a contact material of Copper Alloy, it guarantees efficient signal transmission. The connector's two rows, with a pitch of .1 in and row spacing of .2 in, offer 28 positions for secure board-to-board connections. Its straight mount orientation enables easy installation, while its 3A amperage rating ensures safe power delivery. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance systems.