392-028-560-212

Heilind Number:EDA392-028-560-212
Manufacturer:EDAC
Manufacturer Number:392-028-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-560-212

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 28 copper alloy contacts, it provides a high-amperage capacity of 3 A, ideal for power-intensive applications. The precise pitch of .1 inches and row spacing of .2 inches guarantee a secure fit, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.