392-029-520-102

Heilind Number:EDA392-029-520-102
Manufacturer:EDAC
Manufacturer Number:392-029-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-029-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-029-520-102

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 29 positions, it offers ample connectivity for your PCB needs. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Boasting a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for efficient and reliable board-to-board connections in any electronic application.