392-029-521-101

Heilind Number:EDA392-029-521-101
Manufacturer:EDAC
Manufacturer Number:392-029-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-029-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-029-521-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both reliability and aesthetic appeal. With a contact material crafted from Copper Alloy, it guarantees efficient power transmission at an amperage of 3A. Featuring a single row layout with 29 positions at a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure connection points. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures reliable performance even in challenging environments. Explore the full potential of your devices with this essential component, perfectly suited for a wide range of applications in the electronics industry.