392-029-521-102

Heilind Number:EDA392-029-521-102
Manufacturer:EDAC
Manufacturer Number:392-029-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-029-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-029-521-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row and 29 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transmission. Boasting a pitch of .1 inch and a row spacing of .2 inch, it allows for precise and efficient PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Perfect for professional and DIY projects alike, this connector is a must-have for any electronics enthusiast.