392-029-521-104

Heilind Number:EDA392-029-521-104
Manufacturer:EDAC
Manufacturer Number:392-029-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-029-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-029-521-104

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration onto circuit boards, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row layout and a total of 29 positions, it offers ample connectivity options for your devices. The contact material is crafted from Copper Alloy, guaranteeing efficient signal transmission. Thanks to a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your PCB setup with this essential component, a must-have in any electronics workshop.