392-029-521-107

Heilind Number:EDA392-029-521-107
Manufacturer:EDAC
Manufacturer Number:392-029-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-029-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-029-521-107

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a single row and 29 positions, it offers ample room for your connections. The copper alloy contacts and .1-inch pitch guarantee efficient data transfer, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB connectivity needs.