392-029-521-112

Heilind Number:EDA392-029-521-112
Manufacturer:EDAC
Manufacturer Number:392-029-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-029-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-029-521-112

Detailed Description

Enhance your circuit connectivity with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 29 positions, it offers ample space for secure connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Featuring a pitch of .1 inches and a row spacing of .2 inches, it facilitates precise assembly. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in the quality of this essential component for your electronic projects.