392-029-523-101

Heilind Number:EDA392-029-523-101
Manufacturer:EDAC
Manufacturer Number:392-029-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-029-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-029-523-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power distribution, it boasts a 3A amperage capacity and features precision-engineered UL 94V-0 Thermoplastic Polyester housing for superior durability. With a single row layout and 29 positions, it offers seamless integration for your electronic components. The copper alloy contact material ensures reliable conductivity, while the tight .1-inch pitch and .2-inch row spacing guarantee efficient signal transmission. Suitable for a wide range of applications, this connector is perfect for board-to-board connections, delivering seamless performance even in extreme temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.