392-029-523-102

Heilind Number:EDA392-029-523-102
Manufacturer:EDAC
Manufacturer Number:392-029-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-029-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-029-523-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration with a 1-row layout, this connector features 29 positions for optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting performance even in harsh operating environments. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure connections. Suitable for a straight mount orientation, it offers versatile installation options. Rated for an amperage of 3A and an operating temperature range of -40 to 105°C, it is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.