392-029-524-101

Heilind Number:EDA392-029-524-101
Manufacturer:EDAC
Manufacturer Number:392-029-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-029-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-029-524-101

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Boasting a robust amperage of 3A and crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With a single row design featuring 29 positions, it offers ample connectivity options for your applications. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Its compact pitch of .1 inches and row spacing of .2 inches allow for seamless integration. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Trust in this connector for secure and efficient board-to-board connections.