392-029-540-101

Heilind Number:EDA392-029-540-101
Manufacturer:EDAC
Manufacturer Number:392-029-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-029-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-029-540-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a sleek black design, this connector offers reliable performance with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures secure and efficient data transmission. With a single row layout and 29 positions, it's perfect for streamlined connections. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various applications in electronics and technology. Elevate your connectivity solutions with this essential component.