392-029-540-102

Heilind Number:EDA392-029-540-102
Manufacturer:EDAC
Manufacturer Number:392-029-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-029-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-029-540-102

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a row spacing of .2 inches and a pitch of .1 inches, it offers precise alignment for seamless board-to-board connections. The copper alloy contact material ensures reliable power transmission, while the straight mount orientation simplifies installation. Boasting 29 positions in a single row, it accommodates multiple connections with ease. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB connectivity with this essential component.