392-029-540-108

Heilind Number:EDA392-029-540-108
Manufacturer:EDAC
Manufacturer Number:392-029-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-029-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-029-540-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row of 29 positions and a pitch of .1 inch, it offers optimal space-saving capabilities. Engineered for high performance, it features copper alloy contacts that ensure reliable power transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a variety of applications. Upgrade your system with this essential component for efficient and secure board-to-board connections.