392-029-541-101

Heilind Number:EDA392-029-541-101
Manufacturer:EDAC
Manufacturer Number:392-029-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-029-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-029-541-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 29 positions in a single row configuration, ensuring efficient data transfer. Crafted from robust UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any application. The copper alloy contact material, with a pitch of .1 inches and row spacing of .2 inches, facilitates secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether you're a professional or a hobbyist, this black connector is a must-have for your electronic projects.