392-029-541-102

Heilind Number:EDA392-029-541-102
Manufacturer:EDAC
Manufacturer Number:392-029-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-029-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-029-541-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 29 positions and a compact .1-inch pitch, ensuring optimal space utilization on your board. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3A. The straight mount orientation and .2-inch row spacing offer easy assembly, while the wide operating temperature range of -40 to 105°C ensures dependable functionality in various environments. Elevate your electronics with this essential component.