392-029-542-103

Heilind Number:EDA392-029-542-103
Manufacturer:EDAC
Manufacturer Number:392-029-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-029-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-029-542-103

Detailed Description

Enhance connectivity in your electronic systems with this sleek and efficient Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with 29 positions and a pitch of .1 inch, ensuring precision in every connection. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. The straight mount orientation and compact design make it perfect for board-to-board PCB connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and efficiency to streamline your connectivity needs.