392-029-544-101

Heilind Number:EDA392-029-544-101
Manufacturer:EDAC
Manufacturer Number:392-029-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-029-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-029-544-101

Detailed Description

Enhance your circuit connections with this sleek Card Edge Connector in a sophisticated black hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 29 positions, it offers seamless board-to-board connectivity. The contact material, Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precision in assembly. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your setup with this essential component, perfect for use in PCB connectors.