392-029-558-101

Heilind Number:EDA392-029-558-101
Manufacturer:EDAC
Manufacturer Number:392-029-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-029-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-029-558-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this black connector features a single row with 29 positions, ensuring seamless integration into your electronic setups. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, guaranteeing both durability and reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. Its right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures stability in various environments. Perfect for demanding applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity solutions today.