392-029-558-108

Heilind Number:EDA392-029-558-108
Manufacturer:EDAC
Manufacturer Number:392-029-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-029-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-029-558-108

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector. Designed for secure and efficient connections, it features UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring durability and reliable performance. With a single row layout, it offers 29 positions and a pitch of .1 inches, perfect for various applications. The right angle mount orientation allows for seamless integration, while its operating temperature range of -40 to 105 °C ensures optimal functionality in diverse environments. Upgrade your setup with this essential component for seamless board-to-board connections.