392-029-559-108

Heilind Number:EDA392-029-559-108
Manufacturer:EDAC
Manufacturer Number:392-029-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-029-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-029-559-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Engineered for optimal performance, it features a single row design with 29 positions and a pitch of .1 inches, ensuring precise connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees long-lasting reliability. With a low amperage rating of 3 A and an operating temperature range of -40 to 105°C, it's suitable for various applications. Its right-angle mount orientation and .2-inch row spacing offer convenient installation on your circuit board. Upgrade your setup with this essential connector for seamless data transmission.