392-030-520-101

Heilind Number:EDA392-030-520-101
Manufacturer:EDAC
Manufacturer Number:392-030-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-520-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery with an amperage rating of 3A. Its single row configuration and copper alloy contact material provide efficient conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With 30 positions available, it accommodates a wide range of connections. Suitable for straight mounting orientation, it's easy to integrate into your setup. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.