392-030-520-102

Heilind Number:EDA392-030-520-102
Manufacturer:EDAC
Manufacturer Number:392-030-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-520-102

Detailed Description

Upgrade your connection with our Card Edge Connector, designed for seamless integration in your electronics projects. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a single row configuration and 30 positions, this connector guarantees efficient power transmission at a rated amperage of 3A. The contact material, made of Copper Alloy, promises reliable conductivity. Featuring a .1-inch pitch and .2-inch row spacing, it offers precise alignment on your PCB. Whether you require a straight mount orientation or operate in extreme conditions, with an operating temperature range of -40 to 105°C, this connector is your go-to solution for seamless board-to-board connections. Elevate your connectivity game with this essential component in the realm of PCB connectors.