392-030-520-201

Heilind Number:EDA392-030-520-201
Manufacturer:EDAC
Manufacturer Number:392-030-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Built for durability, it features a housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring secure and reliable connections. With two rows and thirty positions, it offers ample space for your board-to-board applications. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial environments. Upgrade your system with this essential component for seamless and efficient data transmission.