392-030-520-202

Heilind Number:EDA392-030-520-202
Manufacturer:EDAC
Manufacturer Number:392-030-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-520-202

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage capacity, it can efficiently handle power transmission between two circuit boards. The Copper Alloy contacts, arranged in two rows with a .1 inch pitch and .2 inch row spacing, provide reliable signal transmission across 30 positions. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliable functionality in various environments. Upgrade your circuitry with this essential component for seamless board-to-board connectivity.