392-030-520-203

Heilind Number:EDA392-030-520-203
Manufacturer:EDAC
Manufacturer Number:392-030-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-520-203

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable performance for a variety of applications. The 0.1-inch pitch and 0.2-inch row spacing allow for easy and precise connections, while the straight mount orientation simplifies installation. Boasting 30 positions and an amperage rating of 3A, it provides ample power for your devices. Operating in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance even in harsh environments. Ideal for board-to-board connections, it's a crucial component for any electronics project. Elevate your connectivity solutions with this essential connector.