392-030-520-207

Heilind Number:EDA392-030-520-207
Manufacturer:EDAC
Manufacturer Number:392-030-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-520-207

Detailed Description

Enhance connectivity in your PCB layouts with this high-quality Card Edge Connector. Featuring a sleek black design, it seamlessly integrates with your devices while offering reliable performance. With a 3A amperage capacity, it ensures efficient power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Designed with two rows and 30 positions, it provides ample connectivity options for your circuit boards. The copper alloy contact material and .1-inch pitch deliver optimal signal transmission. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Perfect for board-to-board connections, it offers a straight mount orientation and .2-inch row spacing for easy installation. Upgrade your electronic assemblies with this essential component.