392-030-520-208

Heilind Number:EDA392-030-520-208
Manufacturer:EDAC
Manufacturer Number:392-030-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-520-208

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector. Designed for efficiency, it features a sturdy UL 94V-0 Thermoplastic Polyester housing in classic black, ensuring both durability and style. With a contact material of high-quality Copper Alloy, it guarantees reliable performance. Its two rows of 30 positions each, spaced at 0.1 inches, provide ample room for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation and compact design make installation a breeze. Upgrade your connectivity solutions with this essential component.