392-030-521-101

Heilind Number:EDA392-030-521-101
Manufacturer:EDAC
Manufacturer Number:392-030-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-521-101

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures reliable performance, even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, it facilitates efficient data transfer. Boasting a single row configuration with 30 positions, it offers ample connectivity options. The straight mount orientation and compact design make it easy to install and space-efficient on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality. Trust in this essential component for your connector needs, ideal for various applications in the electronics industry.