392-030-521-103

Heilind Number:EDA392-030-521-103
Manufacturer:EDAC
Manufacturer Number:392-030-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-521-103

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row and 30 positions, it allows for efficient data transmission. The contact material, Copper Alloy, guarantees reliable conductivity. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, offers easy installation on PCBs. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in this connector for optimal performance in your electronic projects.