392-030-521-104

Heilind Number:EDA392-030-521-104
Manufacturer:EDAC
Manufacturer Number:392-030-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-521-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with safety standards. With a current rating of 3 A, it guarantees efficient power transmission, while its Copper Alloy contacts deliver reliable signal integrity. Featuring a single row layout with 30 positions and a .1-inch pitch, it offers optimal space-saving and flexibility. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in its exceptional quality for all your connectivity needs.