392-030-521-112

Heilind Number:EDA392-030-521-112
Manufacturer:EDAC
Manufacturer Number:392-030-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-521-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and 30 positions, it offers efficient data transmission. The contact material, Copper Alloy, ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing provide optimal signal integrity. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in any environment. Perfect for a wide range of applications, from industrial machinery to consumer electronics, this connector is a must-have for your connectivity needs.