392-030-521-201

Heilind Number:EDA392-030-521-201
Manufacturer:EDAC
Manufacturer Number:392-030-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-521-201

Detailed Description

Enhance your PCB connections with our premium Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek Black. With a current rating of 3 A, it ensures reliable power transmission. The Copper Alloy contacts, arranged in two rows with a .1-inch pitch and .2-inch row spacing, offer precise connectivity for 30 positions. Suitable for straight mounting orientation, it operates seamlessly in temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component.