392-030-521-202

Heilind Number:EDA392-030-521-202
Manufacturer:EDAC
Manufacturer Number:392-030-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-521-202

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for optimal functionality, it features two rows of 30 positions, allowing for seamless integration on PCBs. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted from Copper Alloy, the contacts offer superior conductivity, while the sleek black finish adds a professional touch. Whether for industrial or consumer applications, this connector, with its straight mount orientation, is a versatile and essential component for your projects.