392-030-521-203

Heilind Number:EDA392-030-521-203
Manufacturer:EDAC
Manufacturer Number:392-030-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-521-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 30 copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. Featuring a pitch of .1 in and row spacing of .2 in, it guarantees precise and efficient connections. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Trust in our connector to deliver unparalleled quality and functionality for all your board-to-board PCB connection needs.