392-030-521-204

Heilind Number:EDA392-030-521-204
Manufacturer:EDAC
Manufacturer Number:392-030-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-521-204

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches and a row spacing of .2 inches, it offers seamless integration. The connector boasts 30 positions, allowing for multiple connections in one go. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Upgrade your setup with this essential component.