392-030-521-208

Heilind Number:EDA392-030-521-208
Manufacturer:EDAC
Manufacturer Number:392-030-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-521-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts two rows of 30 copper alloy contacts, ensuring reliable power and signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Whether you're a professional or a DIY enthusiast, this connector, a part of our extensive PCB Connectors lineup, guarantees optimal performance in all your board-to-board connections. Choose straight mount orientation for easy installation and count on its 3A amperage for efficient power delivery. Elevate your projects with this essential component.