392-030-521-212

Heilind Number:EDA392-030-521-212
Manufacturer:EDAC
Manufacturer Number:392-030-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-521-212

Detailed Description

Enhance connectivity in your PCB assembly with this high-quality Card Edge Connector. Designed for durability and performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and thirty positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation makes installation a breeze. Operating smoothly within a wide temperature range, from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your setup with this essential component.