392-030-523-102

Heilind Number:EDA392-030-523-102
Manufacturer:EDAC
Manufacturer Number:392-030-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-523-102

Detailed Description

Enhance your PCB connections with this sleek and reliable Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a single row layout with 30 positions for optimal connectivity. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures durability and efficient power transmission, with an amperage rating of 3A. The pitch of .1 inches and row spacing of .2 inches offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in diverse environments. Elevate your electronics with this essential connector for seamless board-to-board PCB connections.